


IWPT-G1002-00 | |
---|---|
DigiKey Part Number | 725-IWPT-G1002-00-ND |
Manufacturer | |
Manufacturer Product Number | IWPT-G1002-00 |
Description | PRESSURE SENSOR WIRELESS 2.4GHZ |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Gauge Male - 1/4" (6.35mm) BSP 4mA ~ 20mA, 1V ~ 5V Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Pressure Type | Gauge | |
Operating Pressure | 145.04PSI (1000kPa) | |
Output Type | Analog Current/Voltage | |
Output | 4mA ~ 20mA, 1V ~ 5V | |
Accuracy | ±0.25% | |
Voltage - Supply | - | |
Port Size | Male - 1/4" (6.35mm) BSP | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 290.08PSI (2000kPa) | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Package / Case | Module | |
Supplier Device Package | - |