IWPT-C0184-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IWPT-C0184-00
Sensata IWTT temperature and IWPT wireless pressure sensors | Datasheet Preview

IWPT-C0184-00

DigiKey Part Number
725-IWPT-C0184-00-ND
Manufacturer
Manufacturer Product Number
IWPT-C0184-00
Description
PRESSURE SENSOR WIRELESS 2.4GHZ
Customer Reference
Detailed Description
Pressure Sensor -1.45 ~ 348.09PSI (-10 ~ 2400kPa) Gauge Male - 1/4" (6.35mm) BSP 4mA ~ 20mA, 1V ~ 5V Module
Datasheet
 Datasheet
EDA/CAD Models
IWPT-C0184-00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Pressure Type
Gauge
Operating Pressure
-1.45 ~ 348.09PSI (-10 ~ 2400kPa)
Output Type
Analog Current/Voltage
Output
4mA ~ 20mA, 1V ~ 5V
Accuracy
±0.25%
Voltage - Supply
-
Port Size
Male - 1/4" (6.35mm) BSP
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Connector
Maximum Pressure
-
Operating Temperature
-20°C ~ 80°C (TA)
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.