IPS-G4002-5M12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ifm efector, inc.
In Stock: 0
Unit Price: $1,366.55000
MFG_IPS-M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS-G4002-5M12

DigiKey Part Number
725-1650-ND
Manufacturer
Manufacturer Product Number
IPS-G4002-5M12
Description
PRESSURE SENSOR 0-40BARG 1/4" BS
Customer Reference
Detailed Description
Pressure Sensor 580.15PSI (4000kPa) Vented Gauge Male - 1/4" (6.35mm) BSP 4 mA ~ 20 mA Cylinder, Threaded - M12
Datasheet
 Datasheet
EDA/CAD Models
IPS-G4002-5M12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Box
Part Status
Obsolete
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
580.15PSI (4000kPa)
Output Type
Analog Current
Output
4 mA ~ 20 mA
Accuracy
±0.25%
Voltage - Supply
9V ~ 32V
Port Size
Male - 1/4" (6.35mm) BSP
Port Style
Threaded
Features
Amplified Output, Temperature Compensated
Termination Style
Connector
Maximum Pressure
-
Operating Temperature
-20°C ~ 80°C
Package / Case
Cylinder, Threaded - M12
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes