
IPS-G1602-5M12 | |
---|---|
DigiKey Part Number | 725-1644-ND |
Manufacturer | |
Manufacturer Product Number | IPS-G1602-5M12 |
Description | PRESSURE SENSOR 0-16BARG 1/4" BS |
Customer Reference | |
Detailed Description | Pressure Sensor 232.06PSI (1600kPa) Vented Gauge Male - 1/4" (6.35mm) BSP 4 mA ~ 20 mA Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | IPS-G1602-5M12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 232.06PSI (1600kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.25% | |
Voltage - Supply | 9V ~ 32V | |
Port Size | Male - 1/4" (6.35mm) BSP | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | - | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | Cylinder, Threaded - M12 | |
Supplier Device Package | - | |
Base Product Number |