
PT5414 | |
---|---|
DigiKey Part Number | 2330-PT5414-ND |
Manufacturer | |
Manufacturer Product Number | PT5414 |
Description | SENSOR 230PSI 1/4" .02A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 232.06PSI (1600kPa) Male - 1/4" (6.35mm) BSPP 4 mA ~ 20 mA Cylinder, Threaded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Pressure Type | - | |
Operating Pressure | 232.06PSI (1600kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.05% | |
Voltage - Supply | 8.5V ~ 36V | |
Port Size | Male - 1/4" (6.35mm) BSPP | |
Port Style | Threaded | |
Features | - | |
Termination Style | M12 | |
Maximum Pressure | 6526.7PSI (45000kPa) | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,378.86000 | $1,378.86 |