
ILLS-G0250-5-005 | |
---|---|
DigiKey Part Number | ILLS-G0250-5-005-ND |
Manufacturer | |
Manufacturer Product Number | ILLS-G0250-5-005 |
Description | SENSOR LEVEL ANALOG |
Customer Reference | |
Detailed Description | Liquid Level Sensor Analog (Diaphragm) 4mA ~ 20mA Output Cable Mount |
Datasheet | Datasheet |
EDA/CAD Models | ILLS-G0250-5-005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Liquid | |
Output Type | Analog (Diaphragm) | |
Output Configuration | 4mA ~ 20mA | |
Switch Actuation Level | - | |
Mounting Type | Cable Mount | |
Material - Housing & Prism | 303 Stainless Steel, 316 Stainless Steel | |
Operating Temperature | -20°C ~ 60°C | |
Voltage Rating | 9V ~ 32V | |
Base Product Number |