FLPVA50A100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLPVA50A100

DigiKey Part Number
725-FLPVA50A100-ND
Manufacturer
Manufacturer Product Number
FLPVA50A100
Description
DUAL FLOAT SWITCH TWO LEVEL STAI
Customer Reference
Detailed Description
Liquid Level Sensor Switch (Dual Float) SPST-NO Output Male 1/4" (6.35mm) BSP
Datasheet
 Datasheet
EDA/CAD Models
FLPVA50A100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Liquid
Output Type
Switch (Dual Float)
Output Configuration
SPST-NO
Current
400 mA
Minimum Liquid Specific Gravity
0.8
Switch Actuation Level
1.969" ~ 3.937" (50mm ~ 100mm)
Mounting Type
Male 1/4" (6.35mm) BSP
Material - Housing & Prism
316 Stainless Steel
Operating Temperature
-20°C ~ 79°C
Voltage Rating
120VDC, 200VAC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.