
G81A2A5 | |
---|---|
DigiKey Part Number | 5115-G81A2A5-ND |
Manufacturer | |
Manufacturer Product Number | G81A2A5 |
Description | 10KV SPST NO 12V COIL 10A PC PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 10 A 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G81A2A5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata - Gigavac Industrial | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 10000VAC, 10000VDC - Max | |
Features | - | |
Termination Style | PC Pins | |
Operating Temperature | -55°C ~ 85°C | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 0.5 VDC | |
Contact Material | Tungsten (W) | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Coil Current | 171.4 mA | |
Coil Power | 2.1W | |
Coil Resistance | 70Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,905.15000 | $3,905.15 |