
G62C981 | |
|---|---|
DigiKey Part Number | 5115-G62C981-ND |
Manufacturer | |
Manufacturer Product Number | G62C981 |
Description | 25KV, SPDT 115VDC 36" LEADS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 115VDC Coil Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | G62C981 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 18 A | |
Switching Voltage | 25000VAC, 25000VDC - Max | |
Load - Max Switching | 450000VA, 450000W | |
Coil Current | 57.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Stud, Wire Leads | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 90 VDC | |
Must Release Voltage | 5 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Tungsten (W) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13,997.29000 | $13,997.29 |


