G41A232
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G41B834

DigiKey Part Number
5115-G41B834-ND
Manufacturer
Manufacturer Product Number
G41B834
Description
5KV SPST-NC HV RELAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Contactor SPST-NC (1 Form B) 30 A 26.5VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
G41B834 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata - Gigavac Industrial
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
26.5VDC
Contact Form
SPST-NC (1 Form B)
Contact Rating (Current)
30 A
Switching Voltage
5000VAC, 5000VDC - Max
Features
-
Termination Style
Solder Cup, Solder Turret
Operating Temperature
-55°C ~ 125°C
Must Operate Voltage
16 VDC
Must Release Voltage
1 VDC
Contact Material
Tungsten (W)
Operate Time
10 ms
Release Time
10 ms
Coil Current
91.4 mA
Coil Power
2.4W
Coil Resistance
290Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$4,016.00000$4,016.00
10$3,575.28300$35,752.83
Manufacturers Standard Package