
G81C345 | |
|---|---|
DigiKey Part Number | 5115-G81C345-ND |
Manufacturer | |
Manufacturer Product Number | G81C345 |
Description | 10KV SPDT 26V COIL FLYING LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contactor SPDT (1 Form C) 10 A 26.5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G81C345 Models |
Category | Termination Style PC Pin, Wire Leads |
Manufacturer Sensata - Gigavac Industrial | Operating Temperature -55°C ~ 85°C |
Series | Must Operate Voltage 16 VDC |
Packaging Box | Must Release Voltage 1 VDC |
Part Status Active | Contact Material Tungsten (W) |
Mounting Type Through Hole | Operate Time 10 ms |
Coil Voltage 26.5VDC | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Coil Current 91.4 mA |
Contact Rating (Current) 10 A | Coil Power 2.4W |
Switching Voltage 10000VAC, 10000VDC - Max | Coil Resistance 290Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,310.20000 | $4,310.20 |
| 10 | $3,837.18000 | $38,371.80 |

