HX22FCC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: $2,216.62350
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: $2,216.62350
Datasheet
HX21FB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX22FCC

DigiKey Part Number
3596-HX22FCC-ND
Manufacturer
Manufacturer Product Number
HX22FCC
Description
HX SERIES POWER CONTACTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 300 A 48VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
HX22FCC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Gigavac Clean Energy
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
48VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
300 A
Switching Voltage
1500VDC - Nom
Features
Auxiliary Contacts, Sealed - Hermetically
Termination Style
Stud, Wire Leads
Operating Temperature
-55°C ~ 85°C
Must Operate Voltage
30 VDC
Must Release Voltage
2 VDC
Contact Material
-
Operate Time
20 ms
Release Time
7 ms
Coil Current
160 mA
Coil Power
7.8W
Coil Resistance
300Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
40$2,216.62350$88,664.94