
GXL14B2C | |
|---|---|
DigiKey Part Number | 3596-GXL14B2C-ND |
Manufacturer | |
Manufacturer Product Number | GXL14B2C |
Description | GX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 350 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GXL14B2C Models |
Category | Contact Rating (Current) 350 A |
Manufacturer Sensata-Gigavac Clean Energy | Switching Voltage 800VDC - Max |
Series | Features Sealed - Hermetically |
Packaging Bulk | Termination Style Stud, Wire Leads |
Part Status Active | Operating Temperature -55°C ~ 85°C |
Mounting Type Chassis Mount | Must Operate Voltage 7.5 VDC |
Coil Voltage 12VDC | Operate Time 20 ms |
Contact Form SPST-NO (DM) (1 Form X) | Release Time 12 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $1,926.32825 | $77,053.13 |



