GXL14B2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: $1,913.03825
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: $1,926.32825
Datasheet
Contactor SPST-NO (DM) (1 Form X) 350 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GXL14B2A

DigiKey Part Number
3596-GXL14B2A-ND
Manufacturer
Manufacturer Product Number
GXL14B2A
Description
GX SERIES POWER CONTACTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 350 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
GXL14B2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
350 A
Manufacturer
Sensata-Gigavac Clean Energy
Switching Voltage
800VDC - Max
Series
Features
Sealed - Hermetically
Packaging
Bulk
Termination Style
Stud, Wire Leads
Part Status
Active
Operating Temperature
-55°C ~ 85°C
Mounting Type
Chassis Mount
Must Operate Voltage
7.5 VDC
Coil Voltage
12VDC
Operate Time
20 ms
Contact Form
SPST-NO (DM) (1 Form X)
Release Time
12 ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GXL14B1ASensata-Gigavac Clean Energy03596-GXL14B1A-ND$1,913.03825Parametric Equivalent
GXL14B2CSensata-Gigavac Clean Energy03596-GXL14B2C-ND$1,926.32825Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
40$1,913.03825$76,521.53