GX21CBB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 47
Unit Price: $1,498.15000
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: $1,206.09550
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 1
Unit Price: $1,452.78000
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: $1,206.09550
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 62
Unit Price: $1,467.96000
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: $1,306.26150
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: $1,206.09550
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: $1,206.09550
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: $1,218.64125
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: $1,218.64125
Datasheet
Contactor SPST-NO (DM) (1 Form X) 150 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GX21CBB

DigiKey Part Number
3596-GX21CBB-ND
Manufacturer
Manufacturer Product Number
GX21CBB
Description
GX SERIES POWER CONTACTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 150 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
GX21CBB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Gigavac Clean Energy
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
150 A
Switching Voltage
800VDC - Max
Features
Auxiliary Contacts, Sealed - Hermetically
Termination Style
Stud, Wire Leads
Operating Temperature
-55°C ~ 85°C
Must Operate Voltage
16 VDC
Must Release Voltage
0.5 VDC
Contact Material
-
Operate Time
20 ms
Release Time
12 ms
Coil Current
280 mA
Coil Power
6.8W
Coil Resistance
85.71Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,452.78000$1,452.78
20$1,249.08250$24,981.65
40$1,206.09550$48,243.82
60$1,181.62950$70,897.77
Manufacturers Standard Package