
GX14FA | |
|---|---|
DigiKey Part Number | 3596-GX14FA-ND |
Manufacturer | |
Manufacturer Product Number | GX14FA |
Description | GX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 350 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GX14FA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Gigavac Clean Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 48VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 350 A | |
Switching Voltage | 800VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -55°C ~ 85°C | |
Must Operate Voltage | 40 VDC | |
Must Release Voltage | 4 VDC | |
Contact Material | - | |
Operate Time | 20 ms | |
Release Time | 12 ms | |
Coil Current | 42 mA | |
Coil Power | 2W | |
Coil Resistance | 1.14kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,422.43000 | $1,422.43 |
| 20 | $1,222.93900 | $24,458.78 |
| 40 | $1,180.85525 | $47,234.21 |
| 60 | $1,156.89567 | $69,413.74 |


