
GX110BEB | |
|---|---|
DigiKey Part Number | 3596-GX110BEB-ND |
Manufacturer | |
Manufacturer Product Number | GX110BEB |
Description | GX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 1 kA 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GX110BEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Gigavac Clean Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 1 kA | |
Switching Voltage | 800VDC - Max | |
Features | Auxiliary Contacts, Sealed - Hermetically | |
Termination Style | Connector, Stud | |
Operating Temperature | -55°C ~ 85°C | |
Must Operate Voltage | 8.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Contact Material | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Coil Current | 1.28 A | |
Coil Power | 14.5W | |
Coil Resistance | 9.38Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,117.41000 | $6,117.41 |
| 12 | $5,395.80750 | $64,749.69 |




