
GV224CPB | |
|---|---|
DigiKey Part Number | 3596-GV224CPB-ND |
Manufacturer | |
Manufacturer Product Number | GV224CPB |
Description | GV SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 200 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GV224CPB Models |
Category | Features Auxiliary Contacts, Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style PC Pins |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 16 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 24VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 280 mA |
Contact Rating (Current) 200 A | Coil Power 6.8W |
Switching Voltage 800VDC - Nom | Coil Resistance 85.71Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APV500-CA | Altran Magnetics, LLC | 25 | 2040-APV500-CA-ND | $510.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | $989.57917 | $47,499.80 |







