IPS-C0184-5M12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ifm efector, inc.
In Stock: 0
Unit Price: $1,375.34000
MFG_IPS-M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS-C0184-5M12

DigiKey Part Number
725-1646-ND
Manufacturer
Manufacturer Product Number
IPS-C0184-5M12
Description
PRESSURE SENSOR -1 TO +24BARG 1/
Customer Reference
Detailed Description
Pressure Sensor -14.5PSI ~ 348.09PSI (-100kPa ~ 2400kPa) Compound Male - 1/4" (6.35mm) BSP 4 mA ~ 20 mA Cylinder, Threaded - M12
Datasheet
 Datasheet
EDA/CAD Models
IPS-C0184-5M12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Box
Part Status
Obsolete
Applications
Industrial Automation
Pressure Type
Compound
Operating Pressure
-14.5PSI ~ 348.09PSI (-100kPa ~ 2400kPa)
Output Type
Analog Current
Output
4 mA ~ 20 mA
Accuracy
±0.25%
Voltage - Supply
9V ~ 32V
Port Size
Male - 1/4" (6.35mm) BSP
Port Style
Threaded
Features
Amplified Output, Temperature Compensated
Termination Style
Connector
Maximum Pressure
1450.38PSI (10000kPa)
Operating Temperature
-20°C ~ 80°C
Package / Case
Cylinder, Threaded - M12
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes