PT5403
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT5403

DigiKey Part Number
2330-PT5403-ND
Manufacturer
Manufacturer Product Number
PT5403
Description
SENSOR 362PSI 1/4" .02A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pressure Sensor 362.59PSI (2500kPa) Male - 1/4" (6.35mm) BSPP 4 mA ~ 20 mA Cylinder, Threaded
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Pressure Type
-
Operating Pressure
362.59PSI (2500kPa)
Output Type
Analog Current
Output
4 mA ~ 20 mA
Accuracy
±0.05%
Voltage - Supply
8.5V ~ 36V
Port Size
Male - 1/4" (6.35mm) BSPP
Port Style
Threaded
Features
-
Termination Style
M12
Maximum Pressure
8702.26PSI (60000kPa)
Operating Temperature
-40°C ~ 90°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,368.31000$1,368.31
Manufacturers Standard Package