
FSVPLC06 | |
|---|---|
DigiKey Part Number | 725-1257-ND |
Manufacturer | |
Manufacturer Product Number | FSVPLC06 |
Description | INLINE FLOW SW FOR CONN TO PLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0 ~ 80 LPM 1.0" (25.4mm) BSP Brass |
Datasheet | Datasheet |
EDA/CAD Models | FSVPLC06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0 ~ 80 LPM | |
Flow Sensor Type | Liquid | |
Voltage - Input | - | |
Port Size | 1.0" (25.4mm) BSP | |
Switch Function/Rating | SPST-NC, 1mA | |
Material - Body | Brass | |
Operating Temperature | 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,153.45000 | $1,153.45 |
| 10 | $1,098.78700 | $10,987.87 |
| 50 | $1,048.69680 | $52,434.84 |

