HS251 Relay w/Heatsink
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HS251 Relay w/Heatsink
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HS251-D2450

DigiKey Part Number
CC2351-ND
Manufacturer
Manufacturer Product Number
HS251-D2450
Description
SSR RELAY SPST-NO 28A 24-280V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck with Heat Sink
Datasheet
 Datasheet
EDA/CAD Models
HS251-D2450 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
3 ~ 32VDC
Voltage - Load
24 V ~ 280 V
Load Current
28 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, UL, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$819.11000$819.11
10$780.11600$7,801.16
50$744.62960$37,231.48
100$722.76560$72,276.56
Manufacturers Standard Package