F18107RD1400 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: $240.88528
Datasheet
Diode Array 1 Pair Series Connection 1400 V 105A (DC) Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F18107RD1400

DigiKey Part Number
F18107RD1400-ND
Manufacturer
Manufacturer Product Number
F18107RD1400
Description
DIODE MODULE GEN PURP 1400V 105A
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 1400 V 105A (DC) Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - DC Reverse (Vr) (Max)
1400 V
Manufacturer
Sensata-Crydom
Current - Average Rectified (Io) (per Diode)
105A (DC)
Series
Voltage - Forward (Vf) (Max) @ If
1.65 V @ 300 A
Packaging
Bulk
Speed
Standard Recovery >500ns, > 200mA (Io)
Part Status
Obsolete
Mounting Type
Chassis Mount
Diode Configuration
1 Pair Series Connection
Package / Case
Module
Technology
Standard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MDD72-14N1BIXYS0238-MDD72-14N1B-ND$240.88528Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable