
MDD72-14N1B | |
|---|---|
cms-digikey-product-number | 238-MDD72-14N1B-ND |
cms-manufacturer | |
cms-manufacturer-product-number | MDD72-14N1B |
cms-description | DIODE MOD GP 1400V 113A TO-240AA |
cms-standard-lead-time | 23 Weeks |
cms-customer-reference | |
cms-detailed-description | Diode Array 1 Pair Series Connection 1400 V 113A Chassis Mount TO-240AA |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1400 V | |
Current - Average Rectified (Io) (per Diode) | 113A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 300 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 mA @ 1400 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | TO-240AA | |
Supplier Device Package | TO-240AA | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 36 | $195.52556 | $7,038.92 |

