



DO061A-B | |
---|---|
DigiKey Part Number | CC1587-ND |
Manufacturer | |
Manufacturer Product Number | DO061A-B |
Description | SSR RELAY SPST-NC 1A 3-60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | DO061A-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 3 ~ 9VDC | |
Voltage - Load | 3 V ~ 60 V | |
Load Current | 1 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-Mini SIP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $338.29000 | $338.29 |
10 | $322.20000 | $3,222.00 |
50 | $307.50360 | $15,375.18 |
100 | $298.47150 | $29,847.15 |