




DC400D10 | |
---|---|
DigiKey Part Number | CC1865-ND |
Manufacturer | |
Manufacturer Product Number | DC400D10 |
Description | SSR RELAY SPST-NO 10A 1-300V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | DC400D10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 1 V ~ 300 V | |
Load Current | 10 A | |
On-State Resistance (Max) | 155 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,055.28000 | $1,055.28 |
10 | $1,005.02600 | $10,050.26 |
50 | $959.29280 | $47,964.64 |