Solid State Relays TO61-1487
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Relays TO61-1487
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

D5D07L

DigiKey Part Number
CC2229-ND
Manufacturer
Manufacturer Product Number
D5D07L
Description
SSR RELAY SPST-NO 7A 0-500V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
D5D07L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Circuit
Output Type
DC
Voltage - Input
3.5 ~ 32VDC
Voltage - Load
0 V ~ 500 V
Load Current
7 A
On-State Resistance (Max)
800 mOhms
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 100°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,001.91000$1,001.91
10$954.20900$9,542.09