D53RV50C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Sensata-Crydom
In Stock: 28
Unit Price: $3,873.73000
Datasheet

Similar


Crouzet
In Stock: 1
Unit Price: $2,817.46000
Datasheet
53RV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53RV Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

D53RV50C

DigiKey Part Number
CC1725-ND
Manufacturer
Manufacturer Product Number
D53RV50C
Description
SSR RELAY 3PST-NO 50A 48-530V
Customer Reference
Detailed Description
Solid State 3PST-NO (3 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
D53RV50C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Chassis Mount
Circuit
Output Type
AC
Voltage - Input
4 ~ 32VDC
Voltage - Load
48 V ~ 530 V
Load Current
50 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 20 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

20In Stock
Ships from WEC