

CMXE60D5 | |
|---|---|
DigiKey Part Number | CC2419-ND |
Manufacturer | |
Manufacturer Product Number | CMXE60D5 |
Description | SSR RELAY SPST-NO 5A 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | CMXE60D5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 20 ~ 28VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 5 A | |
On-State Resistance (Max) | 100 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -10°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $339.18000 | $339.18 |
| 10 | $323.00200 | $3,230.02 |
| 50 | $308.29800 | $15,414.90 |
| 100 | $299.23130 | $29,923.13 |



