CD2450W1U is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sensata-Crydom
In Stock: 0
Unit Price: $1,028.75300
Datasheet

Similar


Sensata-Crydom
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Sensata-Crydom
In Stock: 0
Unit Price: $968.33800
Datasheet
EVOLUTION DUAL SERIES_CD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EVOLUTION DUAL SERIES_CD
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CD2450W1U

DigiKey Part Number
CD2450W1U-ND
Manufacturer
Manufacturer Product Number
CD2450W1U
Description
SSR RELAY SPST-NO 50A 24-280V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) x 2 Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
CD2450W1U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 32VDC
Voltage - Load
24 V ~ 280 V
Load Current
50 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus, TUV
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes