CC2450W2U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Crouzet
In Stock: 0
Unit Price: $904.45000
Datasheet
EVOLUTION-DUAL-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EVOLUTION-DUAL-SERIES
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CC2450W2U

DigiKey Part Number
CC2450W2U-ND
Manufacturer
Manufacturer Product Number
CC2450W2U
Description
SSR RELAY SPST-NO 50A 24-280V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) x 2 Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
CC2450W2U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 32VDC
Voltage - Load
24 V ~ 280 V
Load Current
50 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus, TUV
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$1,028.75300$10,287.53
Manufacturers Standard Package