
B483C-2T | |
|---|---|
DigiKey Part Number | CC2210-ND |
Manufacturer | |
Manufacturer Product Number | B483C-2T |
Description | BRIDGE RECT 1PHASE 600V 35A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V QC Terminal |
Datasheet | Datasheet |
EDA/CAD Models | B483C-2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 50 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | B48 Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $416.25000 | $416.25 |
| 10 | $396.42200 | $3,964.22 |
| 50 | $378.39120 | $18,919.56 |
| 100 | $367.21570 | $36,721.57 |









