5LPCV24110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5LPCV24110
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

5LPCV2415

DigiKey Part Number
5LPCV2415-ND
Manufacturer
Manufacturer Product Number
5LPCV2415
Description
SSR RELAY SPST-NO 15A 20-300V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
5LPCV2415 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Proportional Control
Voltage - Input
0 ~ 5VDC
Voltage - Load
20 V ~ 300 V
Load Current
15 A
Termination Style
Screw Terminal, Quick Connect - 0.250" (6.3mm)
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$3,880.03600$19,400.18
Manufacturers Standard Package