



5LPCV24110 | |
|---|---|
DigiKey Part Number | 5LPCV24110-ND |
Manufacturer | |
Manufacturer Product Number | 5LPCV24110 |
Description | SSR RELAY SPST-NO 110A 20-300V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | 5LPCV24110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Proportional Control | |
Voltage - Input | 0 ~ 5VDC | |
Voltage - Load | 20 V ~ 300 V | |
Load Current | 110 A | |
Termination Style | Screw Terminal, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $5,933.10600 | $29,665.53 |












