10LPCV2440
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10LPCV2440
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

10LPCV2425

DigiKey Part Number
CC2198-ND
Manufacturer
Manufacturer Product Number
10LPCV2425
Description
SSR RELAY SPST-NO 25A 20-300V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
10LPCV2425 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Proportional Control
Voltage - Input
0 ~ 10VDC
Voltage - Load
20 V ~ 300 V
Load Current
25 A
Termination Style
Screw Terminal, Quick Connect - 0.250" (6.3mm)
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4,564.52000$4,564.52
10$4,347.18300$43,471.83