
THM506-1216-001 | |
|---|---|
DigiKey Part Number | 6207-THM506-1216-001-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | THM506-1216-001 |
Description | ENCODER ABSOLUTE BINARY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Programmable Binary (Absolute) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Absolute | |
Output Type | Binary (Absolute) | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 18V ~ 30V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | - | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,926.43000 | $4,926.43 |
| 5 | $4,219.26600 | $21,096.33 |
| 10 | $3,944.17800 | $39,441.78 |

