Rotary Encoder Absolute Programmable Binary (Absolute) User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THK514-1216-002

DigiKey Part Number
6207-THK514-1216-002-ND
Manufacturer
Sensata-BEI Encoders
Manufacturer Product Number
THK514-1216-002
Description
ENCODER ABSOLUTE BINARY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Encoder Absolute Programmable Binary (Absolute) User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-BEI Encoders
Series
Packaging
Bulk
Part Status
Active
Encoder Type
Absolute
Output Type
Binary (Absolute)
Pulses per Revolution
Programmable
Voltage - Supply
18V ~ 30V
Actuator Type
Shaft
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
-
Rotational Life (Cycles Min)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5,208.79000$5,208.79
5$4,460.70800$22,303.54
10$4,169.71100$41,697.11
Manufacturers Standard Package