

LP35-S-AB-13-H30S-28/SI-SM12-T2 | |
|---|---|
DigiKey Part Number | LP35-S-AB-13-H30S-28/SI-SM12-T2-ND |
Manufacturer | |
Manufacturer Product Number | LP35-S-AB-13-H30S-28/SI-SM12-T2 |
Description | ENCODER ABSOLUTE BINARY CONN |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 8192 Binary (Absolute) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Sensors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Absolute | |
Output Type | Binary (Absolute) | |
Pulses per Revolution | 8192 | |
Voltage - Supply | 5V ~ 30V | |
Actuator Type | Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 18B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8,945.22000 | $8,945.22 |
| 5 | $8,403.09200 | $42,015.46 |
| 10 | $8,077.80400 | $80,778.04 |

