
AHO514-16BT-001 | |
|---|---|
DigiKey Part Number | 6207-AHO514-16BT-001-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | AHO514-16BT-001 |
Description | ENCODER ABSOLUTE BINARY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Programmable Binary (Absolute) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Absolute | |
Output Type | Binary (Absolute) | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 18V ~ 30V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | - | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,923.91000 | $3,923.91 |
| 5 | $3,361.61200 | $16,808.06 |
| 10 | $3,142.94800 | $31,429.48 |
| 25 | $3,027.21160 | $75,680.29 |

