
9856R5KL2.0 | |
|---|---|
DigiKey Part Number  | 1724-1384-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 9856R5KL2.0  | 
Description  | POT 5K OHM 0.15W PLASTIC LINEAR  | 
Manufacturer Standard Lead Time  | 19 Weeks  | 
Customer Reference  | |
Detailed Description  | 5k Ohm 1 Gang Linear Potentiometer 1.0 Turns Conductive Plastic 0.15W  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Sensata-BEI Sensors  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Resistance (Ohms)  | 5k  | |
Tolerance  | ±20%  | |
Power (Watts)  | 0.15W  | |
Built in Switch  | None  | |
Number of Turns  | 1.0  | |
Features  | -  | |
Taper  | Linear  | |
Number of Gangs  | 1  | |
Adjustment Type  | User Defined  | |
Temperature Coefficient  | -  | |
Rotation  | 180°  | |
Resistive Material  | Conductive Plastic  | |
Termination Style  | -  | |
Actuator Type  | Slotted  | |
Actuator Length  | -  | |
Actuator Diameter  | -  | |
Bushing Thread  | -  | |
Mounting Type  | -  | |
Size - Body  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1,062.89000 | $1,062.89 | 
| 5 | $1,045.20200 | $5,226.01 | 

