
01070-173 | |
|---|---|
DigiKey Part Number | 1724-01070-173-ND |
Manufacturer | |
Manufacturer Product Number | 01070-173 |
Description | ENCODER OPTICAL QUAD |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 1000 Quadrature with Index (Incremental) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Sensors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 1000 | |
Voltage - Supply | 5V ~ 28V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | - | |
Rotational Life (Cycles Min) | 7.5B | |
Base Product Number |

