
LA28-22-000A | |
|---|---|
DigiKey Part Number | 2506-LA28-22-000A-ND |
Manufacturer | |
Manufacturer Product Number | LA28-22-000A |
Description | UNHOUSED LINEAR CYLINDRICAL VCA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LA28-22-000A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata - BEI Kimco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Voice Coil | |
Stroke Length | 0.449" (11.40mm) | |
Load Force (Dynamic) | 60.00lbf (266.00N) | |
Load Force (Static) | 19.7lbf (87.70N) | |
Speed | - | |
Duty Cycle | - | |
Voltage - Rated | 42.4V | |
Construction | - | |
Accuracy | - | |
Acceleration | - | |
Features | - | |
Gear Reduction Ratio | - | |
Feedback Type | - | |
Termination Style | Wire Leads | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12,559.03000 | $12,559.03 |


