
DK-LAS04-19-000A | |
---|---|
DigiKey Part Number | 2506-DK-LAS04-19-000A-ND |
Manufacturer | |
Manufacturer Product Number | DK-LAS04-19-000A |
Description | EVAL BOARD FOR LAS04-19-000A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LAS04-19-000A - Actuator Control Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata - BEI Kimco | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Actuator Control | |
Embedded | No | |
Utilized IC / Part | LAS04-19-000A | |
Primary Attributes | Voice Coil Actuator (VCA) | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Cable(s), Accessories | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32,313.98000 | $32,313.98 |