01072-701
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01072-701

DigiKey Part Number
6207-01072-701-ND
Manufacturer
Sensata-BEI Encoders
Manufacturer Product Number
01072-701
Description
ENCODER OPTICAL QUAD CABLE
Customer Reference
Detailed Description
Rotary Encoder Optical 360 Quadrature with Index (Incremental) User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-BEI Encoders
Series
Packaging
Box
Part Status
Active
Encoder Type
Optical
Output Type
Quadrature with Index (Incremental)
Pulses per Revolution
360
Voltage - Supply
5V ~ 28V
Actuator Type
Hole for Shaft
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount, Motors
Orientation
User Selectable
Termination Style
Cable
Rotational Life (Cycles Min)
7.5B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$4,772.08000$4,772.08
Manufacturers Standard Package