JS207011SCQNR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JS207011SCQNR
JS203011SCQN
JS203011SCQN
CK celebrating 90 years of innovation

JS203011SCQN

DigiKey Part Number
CKN10849TR-ND - Tape & Reel (TR)
CKN10849CT-ND - Cut Tape (CT)
CKN10849DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JS203011SCQN
Description
SWITCH SLIDE DP3T 300MA 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch DP3T Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
JS203011SCQN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
DP3T
Contact Timing
Not Specified
Switch Function
On-On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
6 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Surface Mount
Termination Style
Gull Wing
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Travel
2.00mm
Mechanical Life
-
Electrical Life
5,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 329
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.87000$8.87
10$7.54600$75.46
25$7.01560$175.39
100$6.25430$625.43
250$5.79432$1,448.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$5.22649$4,703.84
1,800$4.95839$8,925.10
2,700$4.81450$12,999.15
4,500$4.64653$20,909.39
6,300$4.54381$28,626.00
9,000$4.44159$39,974.31
Manufacturers Standard Package