T11-2-20.0A-01-11AL-V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T11-2-20.0A-01-11AL-V
T11-2-20.0A-01-11AL-V
T11-2-20.0A-01-11AL-V

T11-2-20.0A-01-11AL-V

DigiKey Part Number
723-1273-ND
Manufacturer
Manufacturer Product Number
T11-2-20.0A-01-11AL-V
Description
CIR BRKR 20A 250VAC 65VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 65 V DC Toggle Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
20A
Voltage Rating - AC
250 V
Voltage Rating - DC
65 V
Actuator Type
Toggle
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
UL1077
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$144.67000$144.67
Manufacturers Standard Package