


| IDLK1-31293-5 | |
|---|---|
| DigiKey Part Number | IDLK1-31293-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | IDLK1-31293-5 | 
| Description | CIRCUIT BREAKER MAG-HYDR LEVER | 
| Customer Reference | |
| Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) AC DC Lever Panel Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Sensata-Airpax | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Panel Mount | |
| Breaker Type | Magnetic (Hydraulic Delay) | |
| Current Rating (Amps) | - | |
| Actuator Type | Lever | |
| Number of Poles | 1 | |
| Illumination | - | |
| Illumination Voltage (Nominal) | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China