


IDLHK11-1-53-7.50-91 | |
---|---|
DigiKey Part Number | IDLHK11-1-53-7.50-91-ND |
Manufacturer | |
Manufacturer Product Number | IDLHK11-1-53-7.50-91 |
Description | CIR BRKR MAG-HYDR 7.5A ROCKER |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 7.5A AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 7.5A | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |