


IAGN666-1REC4-41-15.0 | |
|---|---|
DigiKey Part Number  | IAGN666-1REC4-41-15.0-ND  | 
Manufacturer  | |
Manufacturer Product Number  | IAGN666-1REC4-41-15.0  | 
Description  | CIR BRKR MAG-HYDR LEVER  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | Circuit Breaker Magnetic (Hydraulic Delay) 15A AC DC Toggle Panel Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Sensata-Airpax  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | Panel Mount  | |
Breaker Type  | Magnetic (Hydraulic Delay)  | |
Current Rating (Amps)  | 15A  | |
Actuator Type  | Toggle  | |
Number of Poles  | 3  | |
Illumination  | -  | |
Illumination Voltage (Nominal)  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 | $1,901.04000 | $5,703.12 | 

