


IAGN666-1REC4-20545-1 | |
|---|---|
DigiKey Part Number  | IAGN666-1REC4-20545-1-ND  | 
Manufacturer  | |
Manufacturer Product Number  | IAGN666-1REC4-20545-1  | 
Description  | CIR BRKR MAG-HYDR LEVER  | 
Customer Reference  | |
Detailed Description  | Circuit Breaker Magnetic (Hydraulic Delay) 250 V AC 80 V DC Toggle Panel Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Sensata-Airpax  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | Panel Mount  | |
Breaker Type  | Magnetic (Hydraulic Delay)  | |
Current Rating (Amps)  | -  | |
Voltage Rating - AC  | 250 V  | |
Voltage Rating - DC  | 80 V  | |
Actuator Type  | Toggle  | |
Number of Poles  | 2  | |
Illumination  | None  | |
Illumination Voltage (Nominal)  | -  | |
Base Product Number  | 

